Part Details for MPC8358EVRAGDDA by NXP Semiconductors
Overview of MPC8358EVRAGDDA by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MPC8358EVRAGDDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14244-ND
|
DigiKey | IC MPU MPC83XX 400MHZ 668BGA Min Qty: 1 Lead time: 52 Weeks Container: Tray |
32 In Stock |
|
$94.2490 / $114.2900 | Buy Now |
DISTI #
MPC8358EVRAGDDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray - Trays (Alt: MPC8358EVRAGDDA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$78.7155 / $90.7767 | Buy Now |
DISTI #
841-MPC8358EVRAGDDA
|
Mouser Electronics | Microprocessors - MPU 8358 PBGA ENCRP NO-PB RoHS: Compliant | 0 |
|
$94.2400 / $114.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Container: Tray | 0Tray |
|
$84.6500 | Buy Now |
|
Rochester Electronics | PowerQUICC 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, 0 to 105C, Rev 1 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 36 |
|
$86.5600 / $101.8300 | Buy Now |
DISTI #
MPC8358EVRAGDDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray - Trays (Alt: MPC8358EVRAGDDA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$78.7155 / $90.7767 | Buy Now |
DISTI #
MPC8358EVRAGDDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray - Trays (Alt: MPC8358EVRAGDDA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$78.7155 / $90.7767 | Buy Now |
DISTI #
MPC8358EVRAGDDA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 0.13um 400MHz 1.8V/2.5V/3.3V 668-Pin BGA Tray (Alt: MPC8358EVRAGDDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 7 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for MPC8358EVRAGDDA
MPC8358EVRAGDDA CAD Models
MPC8358EVRAGDDA Part Data Attributes
|
MPC8358EVRAGDDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8358EVRAGDDA
NXP Semiconductors
32-BIT, 400MHz, RISC PROCESSOR, PBGA668
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A.1 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B668 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 668 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA668,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8358EVRAGDDA
This table gives cross-reference parts and alternative options found for MPC8358EVRAGDDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8358EVRAGDDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8358ECVRAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358ECVRAGDGA |
MPC8358EZQAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358EZQAGDDA |
MPC8358EVRAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358EVRAGDDA |
MPC8358ECVRAGDGA | PowerQUICC, 32 Bit Power Arch SoC, 400MHz, DDR1/2, PCI, 1GbE, USB, TDM, ATM, SEC, -40 to 105C, Rev 1 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358ECVRAGDGA |
MPC8358EVRAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358EVRAGDGA |
MPC8358ZQAGDGA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358ZQAGDGA |
MPC8358VRAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358VRAGDDA |
MPC8358CZQAGDDA | 32-BIT, 400 MHz, RISC PROCESSOR, PBGA668, 29 X 29 MM, 1.46 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-668 | Freescale Semiconductor | MPC8358EVRAGDDA vs MPC8358CZQAGDDA |
MPC8358ZQAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358ZQAGDDA |
MPC8358ECVRAGDDA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA668 | NXP Semiconductors | MPC8358EVRAGDDA vs MPC8358ECVRAGDDA |