Microcontrollers and Processors
MPC8536EBVJATHA
Description: PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe,SATA, GbE,USB,SEC, 0 to 105C, Rev1

Overview of MPC8536EBVJATHA by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MPC8536EBVJATHA by Freescale Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MPC8536EBVJATHA-600055-ND
DigiKey POWERQUICC, 32 BIT POWER ARCH SO Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 31
In Stock
  • 2 $239.3600
$239.3600 Buy Now
Rochester Electronics PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe,SATA, GbE,USB,SEC, 0 to 105C, Rev1 RoHS: Compliant Status: Obsolete Min Qty: 1 31
  • 1 $241.6600
  • 25 $236.8300
  • 100 $227.1600
  • 500 $217.4900
  • 1,000 $205.4100
$205.4100 / $241.6600 Buy Now

CAD Models for MPC8536EBVJATHA by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPC8536EBVJATHA by Freescale Semiconductor

MPC8536EBVJATHA
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Package Description
29 X 29 MM, 2.80 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCBGA-783
Reach Compliance Code
compliant
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
133 MHz
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B783
Length
29 mm
Low Power Mode
YES
Number of Terminals
783
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA783,28X28,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
2.76 mm
Speed
1250 MHz
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
CMOS
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
29 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MPC8536EBVJATHA
    Freescale Semiconductor
    PowerQUICC, 32 Bit Power Arch SoC, 1.2GHz, DDR2/3, SDHC, PCI/PCIe,SATA, GbE,USB,SEC, 0 to 105C, Rev1
    VS

Related Parts for MPC8536EBVJATHA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPC8536EBVJATHA by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPC8536EBVJATHA by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MPC8536EBVJATHA would you like to use for your alert(s)?
  • Please alert me when MPC8536EBVJATHA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPC8536EBVJATHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPC8536EBVJATHA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPC8536EBVJATHA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPC8536EBVJATHA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPC8536EBVJATHA by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: