Part Details for MPC8555EPXAPF by Freescale Semiconductor
Overview of MPC8555EPXAPF by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPC8555EPXAPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC8555EPXAPF-ND
|
DigiKey | IC MPU MPC85XX 833MHZ 783FCPBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$257.1000 | Buy Now |
|
Quest Components | 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783 | 19 |
|
$242.7188 / $283.1719 | Buy Now |
|
Rochester Electronics | PowerQUICC RISC Microprocessor, 32-Bit, 833MHz, CMOS, PBGA783 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$220.6300 / $259.5700 | Buy Now |
Part Details for MPC8555EPXAPF
MPC8555EPXAPF CAD Models
MPC8555EPXAPF Part Data Attributes
|
MPC8555EPXAPF
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8555EPXAPF
Freescale Semiconductor
32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | |
Pin Count | 783 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 64 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 783 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA783,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Speed | 833 MHz | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8555EPXAPF
This table gives cross-reference parts and alternative options found for MPC8555EPXAPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8555EPXAPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555CPXAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXAPF vs MPC8555CPXAPFX |
MPC8555EVTAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXAPF vs MPC8555EVTAPFX |
MPC8555EPXAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAPF vs MPC8555EPXAPFX |
MPC8555EVTAPEX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAPF vs MPC8555EVTAPEX |
MPC8555EPXAPEX | 32-BIT, 833 MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXAPF vs MPC8555EPXAPEX |
MPC8555EVTAPF | PQ 37 LITE 8555E | Freescale Semiconductor | MPC8555EPXAPF vs MPC8555EVTAPF |
MPC8555EPXAPEX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAPF vs MPC8555EPXAPEX |
MPC8555PXAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAPF vs MPC8555PXAPFX |
MPC8555ECVTAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MPC8555EPXAPF vs MPC8555ECVTAPFX |
MPC8555VTAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MPC8555EPXAPF vs MPC8555VTAPFX |