Part Details for MPC860ENVR50D4 by NXP Semiconductors
Overview of MPC860ENVR50D4 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC860ENVR50D4 | Rochester Electronics LLC | MPC860EN - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C |
Price & Stock for MPC860ENVR50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9110
|
Newark | Powerquicc, 32 Bit Power Architecture Soc, 50Mhz, Cpm, Enet, Pcmcia, 0 To 95C/ Tray Rohs Compliant: Yes |Nxp MPC860ENVR50D4 RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.2800 / $101.6500 | Buy Now |
DISTI #
MPC860ENVR50D4
|
Avnet Americas | MPU MPC8xx RISC 32-Bit 0.32um 50MHz 357-Pin BGA Tray - Trays (Alt: MPC860ENVR50D4) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 2909 Partner Stock |
|
$143.6912 / $165.7084 | Buy Now |
|
Rochester Electronics | MPC860EN - PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, 0 to 95C RoHS: Compliant Status: Rochester Active Min Qty: 1 | 88 |
|
$143.6400 / $168.9900 | Buy Now |
Part Details for MPC860ENVR50D4
MPC860ENVR50D4 CAD Models
MPC860ENVR50D4 Part Data Attributes
|
MPC860ENVR50D4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC860ENVR50D4
NXP Semiconductors
32-BIT, 50MHz, RISC PROCESSOR, PBGA357
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e1 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860ENVR50D4
This table gives cross-reference parts and alternative options found for MPC860ENVR50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860ENVR50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC860DEZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860ENVR50D4 vs MPC860DEZQ50D4 |
TSPC860MHVZPU50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860ENVR50D4 vs TSPC860MHVZPU50B |
MPC860DPZQ50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860ENVR50D4 vs MPC860DPZQ50D4 |
TSPC860SRMZPU50D | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860ENVR50D4 vs TSPC860SRMZPU50D |
TSPC860SRVZPU50C1 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | MPC860ENVR50D4 vs TSPC860SRVZPU50C1 |
XPC862DPZP50 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860ENVR50D4 vs XPC862DPZP50 |
XPC860ENZP50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Freescale Semiconductor | MPC860ENVR50D4 vs XPC860ENZP50D4 |
MPC860DTZQ50D4 | RISC Microprocessor | NXP Semiconductors | MPC860ENVR50D4 vs MPC860DTZQ50D4 |
XPC860DEZP50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | MPC860ENVR50D4 vs XPC860DEZP50D4R2 |
MPC860ENZQ50D4R2 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | MPC860ENVR50D4 vs MPC860ENZQ50D4R2 |