Part Details for MPD330M1VD28040R by Bolymin Inc
Overview of MPD330M1VD28040R by Bolymin Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPD330M1VD28040R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5011-MPD330M1VD28040R-ND
|
DigiKey | CAP ALUM POLY 33UF 20% 35V SMD Min Qty: 1 Lead time: 1 Weeks Container: Case | Temporarily Out of Stock |
|
$0.5191 / $1.7400 | Buy Now |
|
LCSC | 35V 33uF 20% SMD7.3x4.3mm Polymer Aluminum Capacitors ROHS | 56 |
|
$0.5586 / $1.0810 | Buy Now |