Part Details for MPD33130DD19009R by YMIN
Overview of MPD33130DD19009R by YMIN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPD33130DD19009R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2V 330uF -35%~+10% SMD,4.3x7.3mm Solid Capacitors ROHS | 438 |
|
$0.1330 / $0.2429 | Buy Now |