Part Details for MPD471M0DD194R5R by Bolymin Inc
Overview of MPD471M0DD194R5R by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPD471M0DD194R5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2V 470uF 20% SMD7.3x4.3mm Polymer Aluminum Capacitors ROHS | 254 |
|
$0.0365 / $0.0638 | Buy Now |