Part Details for MPH-A2-16-V-T by Adam Technologies Inc
Overview of MPH-A2-16-V-T by Adam Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPH-A2-16-V-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPH-A2-16-V-T
|
TME | PCB-cable/PCB, socket, male, PIN: 16, THT, on PCBs, 1A, 20mΩ, 1.27mm Min Qty: 1 | 0 |
|
$0.4640 / $0.9010 | RFQ |