Part Details for MPLAD130KP275CA by Microchip Technology Inc
Overview of MPLAD130KP275CA by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD130KP275CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7493
|
Newark | Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD130KP275CA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5300 / $45.2700 | Buy Now |
DISTI #
150-MPLAD130KP275CA-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2702 | Buy Now |
DISTI #
MPLAD130KP275CA
|
Avnet Americas | Diode TVS Single Bi-Directional 275V 130kW 2-Pin - Bulk (Alt: MPLAD130KP275CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5300 / $48.7600 | Buy Now |
DISTI #
579-MPLAD130KP275CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS | 0 |
|
$48.7600 | Order Now |
DISTI #
MPLAD130KP275CA
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$48.7600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$48.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$43.2200 / $118.3900 | Buy Now | |
DISTI #
MPLAD130KP275CA
|
Avnet Americas | Diode TVS Single Bi-Directional 275V 130kW 2-Pin - Bulk (Alt: MPLAD130KP275CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5300 / $48.7600 | Buy Now |
|
NAC | Bi-Directional TVS, PLAD RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$42.4600 / $49.7400 | Buy Now |
|
Master Electronics | 0 |
|
$43.2200 / $118.3900 | Buy Now |
Part Details for MPLAD130KP275CA
MPLAD130KP275CA CAD Models
MPLAD130KP275CA Part Data Attributes:
|
MPLAD130KP275CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD130KP275CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1300001 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 250 W | |
Rep Pk Reverse Voltage-Max | 275 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD130KP275CA
This table gives cross-reference parts and alternative options found for MPLAD130KP275CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD130KP275CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLPLAD130KP275CAE3 | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD130KP275CA vs MXLPLAD130KP275CAE3 |
MAPLAD130KP275CAE3 | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD130KP275CA vs MAPLAD130KP275CAE3 |
MAPLAD130KP275CA | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD130KP275CA vs MAPLAD130KP275CA |
MXLPLAD130KP275CA | Trans Voltage Suppressor Diode, 1300001W, 275V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD130KP275CA vs MXLPLAD130KP275CA |