Datasheets
MPLAD15KP17CA/TR by:

Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon

Part Details for MPLAD15KP17CA/TR by Microchip Technology Inc

Overview of MPLAD15KP17CA/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MPLAD15KP17CA/TR

Part # Distributor Description Stock Price Buy
DISTI # 32AJ6648
Newark Bi-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP17CA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $25.5300
  • 500 $24.5500
$24.5500 / $25.5300 Buy Now
DISTI # MPLAD15KP17CA/TRMS-ND
DigiKey TVS DIODE 17VWM 27.6VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $25.5301
$25.5301 Buy Now
DISTI # 494-MPLAD15KP17CA/TR
Mouser Electronics ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant 0
  • 100 $25.5300
$25.5300 Order Now
DISTI # MPLAD15KP17CA/TR
Microchip Technology Inc Bi-Directional TVS _ PLAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $27.5000
  • 100 $25.5300
  • 500 $24.5500
  • 1,000 $23.1800
$23.1800 / $27.5000 Buy Now
Onlinecomponents.com   0
  • 25 $51.0900
  • 50 $31.4400
  • 75 $24.8900
  • 100 $24.3900
$24.3900 / $51.0900 Buy Now
NAC TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 0
  • 1 $28.0700
  • 100 $25.8600
  • 500 $24.5600
  • 800 $23.9600
$23.9600 / $28.0700 Buy Now
Master Electronics   0
  • 25 $51.0900
  • 50 $31.4400
  • 75 $24.8900
  • 100 $24.3900
$24.3900 / $51.0900 Buy Now

Part Details for MPLAD15KP17CA/TR

MPLAD15KP17CA/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPLAD15KP17CA/TR Part Data Attributes

MPLAD15KP17CA/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MPLAD15KP17CA/TR Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC PACKAGE-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V
Breakdown Voltage-Nom 19.9 V
Case Connection CATHODE
Clamping Voltage-Max 27.6 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPLAD15KP17CA/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPLAD15KP17CA/TR by Microchip Technology Inc

  • Please alert me when MPLAD15KP17CA/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPLAD15KP17CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPLAD15KP17CA/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPLAD15KP17CA/TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPLAD15KP17CA/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPLAD15KP17CA/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: