Part Details for MPLAD15KP17CAE3 by Microchip Technology Inc
Overview of MPLAD15KP17CAE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP17CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPLAD15KP17CAE3-ND
|
DigiKey | TVS DIODE 17VWM 27.6VC PLAD Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPLAD15KP17CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 15KW 2-Pin(1+Tab) PLAD - Bag (Alt: MPLAD15KP17CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
MPLAD15KP17CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 15KW 2-Pin(1+Tab) PLAD - Bag (Alt: MPLAD15KP17CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
MPLAD15KP17CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 17V 15KW 2-Pin(1+Tab) PLAD - Bag (Alt: MPLAD15KP17CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MPLAD15KP17CAE3
MPLAD15KP17CAE3 CAD Models
MPLAD15KP17CAE3 Part Data Attributes
|
MPLAD15KP17CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP17CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 20.9 V | |
Breakdown Voltage-Min | 18.9 V | |
Breakdown Voltage-Nom | 19.9 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 27.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP17CAE3
This table gives cross-reference parts and alternative options found for MPLAD15KP17CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP17CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD15KP17CAE3 | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MAPLAD15KP17CAE3 |
MXPLAD15KP17CAE3/TR | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MXPLAD15KP17CAE3/TR |
MXPLAD15KP17CATR | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MXPLAD15KP17CATR |
MXLPLAD15KP17CAE3 | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MXLPLAD15KP17CAE3 |
MXLPLAD15KP17CATR | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MXLPLAD15KP17CATR |
MPLAD15KP17CAE3 | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP17CAE3 vs MPLAD15KP17CAE3 |
MXLPLAD15KP17CA | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MXLPLAD15KP17CA |
MXPLAD15KP17CA | Trans Voltage Suppressor Diode, 15000W, 17V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP17CAE3 vs MXPLAD15KP17CA |