Part Details for MPLAD15KP200A by Microchip Technology Inc
Overview of MPLAD15KP200A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP200A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6664
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP200A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5600 / $20.3400 | Buy Now |
DISTI #
MPLAD15KP200A-ND
|
DigiKey | TVS DIODE 200VWM 322VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3401 | Buy Now |
DISTI #
MPLAD15KP200A
|
Avnet Americas | Diode TVS Single Uni-Dir 200V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5600 / $21.9100 | Buy Now |
DISTI #
494-MPLAD15KP200A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$20.3400 | Order Now |
DISTI #
MPLAD15KP200A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
308 Alternates Available |
|
$18.4600 / $21.9100 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 200V Reverse Standoff (Typ) - 222V Breakdown (Min) - 322V Clamping (Max)@Ipp - 47A - 15kW - PLAD Package. | 308 Factory Stock |
|
$19.4300 / $40.6900 | Buy Now |
DISTI #
MPLAD15KP200A
|
Avnet Americas | Diode TVS Single Uni-Dir 200V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5600 / $21.9100 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 200VWM 322VC PLAD | 84 |
|
RFQ | |
DISTI #
MPLAD15KP200A
|
Avnet Americas | Diode TVS Single Uni-Dir 200V 15KW 2-Pin(1+Tab) PLAD - Bulk (Alt: MPLAD15KP200A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5600 / $21.9100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.0900 / $22.3600 | Buy Now |
Part Details for MPLAD15KP200A
MPLAD15KP200A CAD Models
MPLAD15KP200A Part Data Attributes
|
MPLAD15KP200A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP200A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PSSO-G1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 245 V | |
Breakdown Voltage-Min | 222 V | |
Breakdown Voltage-Nom | 233.5 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 322 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD15KP200A
This table gives cross-reference parts and alternative options found for MPLAD15KP200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXPLAD15KP200AE3/TR | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MXPLAD15KP200AE3/TR |
MAPLAD15KP200AE3 | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MAPLAD15KP200AE3 |
MPLAD15KP200AE3 | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MPLAD15KP200AE3 |
MPLAD15KP200A | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 | Microsemi Corporation | MPLAD15KP200A vs MPLAD15KP200A |
MAPLAD15KP200A | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MAPLAD15KP200A |
MXLPLAD15KP200AE3TR | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MXLPLAD15KP200AE3TR |
MXPLAD15KP200A | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MXPLAD15KP200A |
MXLPLAD15KP200ATR | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MXLPLAD15KP200ATR |
MAPLAD15KP200AE3/TR | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MAPLAD15KP200AE3/TR |
MPLAD15KP200AE3TR | Trans Voltage Suppressor Diode, 15000W, 200V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD15KP200A vs MPLAD15KP200AE3TR |