Part Details for MPLAD15KP26A/TR by Microchip Technology Inc
Overview of MPLAD15KP26A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD15KP26A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6681
|
Newark | Uni-Directional Tvs Plad Rohs Compliant: Yes |Microchip MPLAD15KP26A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4200 / $22.2800 | Buy Now |
DISTI #
MPLAD15KP26A/TRMS-ND
|
DigiKey | TVS DIODE 26VWM 42.1VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.2801 | Buy Now |
DISTI #
494-MPLAD15KP26A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ PLAD RoHS: Not Compliant | 0 |
|
$22.2800 | Order Now |
DISTI #
MPLAD15KP26A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.2300 / $23.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$21.2800 / $44.5600 | Buy Now | |
|
NAC | TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9000 / $24.4900 | Buy Now |
DISTI #
MPLAD15KP26A/TR
|
EBV Elektronik | Diode TVS Single Uni-Dir 26V 15KW 2-Pin(1+Tab) PLAD (Alt: MPLAD15KP26A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$21.2800 / $44.5600 | Buy Now |
Part Details for MPLAD15KP26A/TR
MPLAD15KP26A/TR CAD Models
MPLAD15KP26A/TR Part Data Attributes:
|
MPLAD15KP26A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD15KP26A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 31.9 V | |
Breakdown Voltage-Min | 28.9 V | |
Breakdown Voltage-Nom | 30.4 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 42.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PSSO-G1 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |