Part Details for MPLAD18KP15CAE3/TR by Microchip Technology Inc
Overview of MPLAD18KP15CAE3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD18KP15CAE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7517
|
Newark | Surface Mount 18,000 Watt, Tvs, Plad, Vwm=15V, Vbr=16.7V, Id=10A, Ipp=738A, Vc=24.4V Temp Coeff=15 Plad Rohs Compliant: Yes |Microchip MPLAD18KP15CAE3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$33.3900 / $34.7400 | Buy Now |
DISTI #
150-MPLAD18KP15CAE3/TR-ND
|
DigiKey | SURFACE MOUNT 18,000 WATT, TVS, Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.7400 | Buy Now |
DISTI #
MPLAD18KP15CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 15V 18kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD18KP15CAE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$33.3900 / $37.4000 | Buy Now |
DISTI #
494-LAD18KP15CAE3TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ PLAD | 0 |
|
$34.7400 | Order Now |
DISTI #
MPLAD18KP15CAE3/TR
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$37.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$32.2000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$33.1700 / $90.8500 | Buy Now | |
DISTI #
MPLAD18KP15CAE3/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 15V 18kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD18KP15CAE3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$33.3900 / $37.4000 | Buy Now |
|
NAC | Surface Mount 18,000 Watt, TVS, PLAD, Vwm=15V, Vbr=16.7V, Id=10A, IPP=738A, Vc=24.4V Temp coeff=15, PLAD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.5900 / $38.1700 | Buy Now |
|
Master Electronics | 0 |
|
$33.1700 / $90.8500 | Buy Now |