Part Details for MPLAD18KP16CA by Microchip Technology Inc
Overview of MPLAD18KP16CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD18KP16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6852
|
Newark | Surface Mount 18,000 Watt, Tvs, Plad, Vwm=16V, Vbr=17.8V, Id=10A, Ipp=693A, Vc=26V Temp Coeff=16 Plad Rohs Compliant: Yes |Microchip MPLAD18KP16CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2500 / $34.5800 | Buy Now |
DISTI #
MPLAD18KP16CA-ND
|
DigiKey | TVS DIODE 16VWM 26VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.5800 | Buy Now |
DISTI #
MPLAD18KP16CA
|
Avnet Americas | Diode TVS Single Bi-Direction 16V 18kW 2-Pin PLAD Bulk - Bulk (Alt: MPLAD18KP16CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2500 / $37.2400 | Buy Now |
DISTI #
494-MPLAD18KP16CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 18kW Bi-Directional -55C to 150C RoHS: Not Compliant | 0 |
|
$34.5800 | Order Now |
DISTI #
MPLAD18KP16CA
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.3900 / $37.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0200 / $90.4400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.4400 / $38.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.0200 / $90.4400 | Buy Now |
Part Details for MPLAD18KP16CA
MPLAD18KP16CA CAD Models
MPLAD18KP16CA Part Data Attributes
|
MPLAD18KP16CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD18KP16CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 18000W, 16V V(RWM), Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 17.8 V | |
Breakdown Voltage-Nom | 18.75 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
Non-rep Peak Rev Power Dis-Max | 18000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |