MPLAD30KP48CA
Description: Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1

Overview of MPLAD30KP48CA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MPLAD30KP48CA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPLAD30KP48CA by Microsemi Corporation

MPLAD30KP48CA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
S-PSSO-G1
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
58.9 V
Breakdown Voltage-Min
53.3 V
Breakdown Voltage-Nom
56.1 V
Case Connection
CATHODE
Clamping Voltage-Max
77.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
48 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MPLAD30KP48CA
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
    VS

Alternate Parts for MPLAD30KP48CA

This table gives cross-reference parts and alternative options found for MPLAD30KP48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD30KP48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPLAD30KP48CAE3 Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MPLAD30KP48CAE3
MPLAD30KP48CAE3 Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD30KP48CA vs MPLAD30KP48CAE3
TPK30KP48CA Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd MPLAD30KP48CA vs TPK30KP48CA
MPLAD30KP48CAE3/TR Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MPLAD30KP48CA vs MPLAD30KP48CAE3/TR
Part Number Description Manufacturer Compare
MVPLAD30KP48CAE3TR Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MVPLAD30KP48CAE3TR
MVPLAD30KP48CATR Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MVPLAD30KP48CATR
MQPLAD30KP48CAE3TR Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MQPLAD30KP48CAE3TR
MVPLAD30KP48CA Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MVPLAD30KP48CA
TPK30KP48CA Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd MPLAD30KP48CA vs TPK30KP48CA
MSPPLAD30KP48CATR Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MSPPLAD30KP48CATR
MQPLAD30KP48CA Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MQPLAD30KP48CA
MSPPLAD30KP48CAE3 Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MSPPLAD30KP48CAE3
MPLAD30KP48CAE3 Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MPLAD30KP48CAE3
MQPLAD30KP48CAE3 Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MPLAD30KP48CA vs MQPLAD30KP48CAE3

Related Parts for MPLAD30KP48CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPLAD30KP48CA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPLAD30KP48CA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MPLAD30KP48CA would you like to use for your alert(s)?
  • Please alert me when MPLAD30KP48CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPLAD30KP48CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPLAD30KP48CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPLAD30KP48CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPLAD30KP48CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPLAD30KP48CA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: