Part Details for MPLAD36KP110CA/TR by Microchip Technology Inc
Overview of MPLAD36KP110CA/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP110CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7576
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=110V, Vbr=122V, Id=10A, Ipp=204A, Vc=177V Temp Coeff=132 Plad Rohs Compliant: Yes |Microchip MPLAD36KP110CA/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$39.7700 / $41.3600 | Buy Now |
DISTI #
150-MPLAD36KP110CA/TR-ND
|
DigiKey | SURFACE MOUNT 36,000 WATT, TVS, Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.3603 | Buy Now |
DISTI #
MPLAD36KP110CA/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 110V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP110CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$39.7700 / $44.5300 | Buy Now |
DISTI #
494-MPLAD36KP110CATR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Surface Mount 36,000 Watt, TVS, PLAD, Vwm=110V, Vbr=122V, Id=10A, IPP=204A, Vc=177V Temp coeff=132 | 0 |
|
$41.3600 | Order Now |
DISTI #
MPLAD36KP110CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$44.5300 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$38.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.4900 / $108.1500 | Buy Now |
|
NAC | Surface Mount 36,000 Watt, TVS, PLAD, Vwm=110V, Vbr=122V, Id=10A, IPP=204A, Vc=177V Temp coeff=132, PLAD RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.7900 / $45.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$39.4900 / $108.1500 | Buy Now |