Part Details for MPLAD36KP17CA/TR by Microchip Technology Inc
Overview of MPLAD36KP17CA/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP17CA/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7590
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=17V, Vbr=18.9V, Id=150A, Ipp=1250A, Vc=28.8V Temp Coeff=14 Plad Rohs Compliant: Yes |Microchip MPLAD36KP17CA/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$39.7700 / $41.3600 | Buy Now |
DISTI #
150-MPLAD36KP17CA/TR-ND
|
DigiKey | SURFACE MOUNT 36,000 WATT, TVS, Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.3603 | Buy Now |
DISTI #
MPLAD36KP17CA/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 17V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP17CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$39.7700 / $44.5300 | Buy Now |
DISTI #
579-MPLAD36KP17CA/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS _ PLAD | 0 |
|
$44.5300 | Order Now |
DISTI #
MPLAD36KP17CA/TR
|
Microchip Technology Inc | Bi-Directional TVS _ PLAD, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$44.5300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$38.3300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.4900 / $108.1500 | Buy Now | |
DISTI #
MPLAD36KP17CA/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 17V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP17CA/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$39.7700 / $44.5300 | Buy Now |
|
NAC | Surface Mount 36,000 Watt, TVS, PLAD, Vwm=17V, Vbr=18.9V, Id=150A, IPP=1250A, Vc=28.8V Temp coeff=14, PLAD RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$38.7900 / $45.4400 | Buy Now |
|
Master Electronics | 0 |
|
$39.4900 / $108.1500 | Buy Now |