Part Details for MPLAD36KP30A/TR by Microchip Technology Inc
Overview of MPLAD36KP30A/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP30A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7615
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=30V, Vbr=33.3V, Id=10A, Ipp=738A, Vc=48.8V Temp Coeff=30 Plad Rohs Compliant: Yes |Microchip MPLAD36KP30A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$31.9900 / $33.2700 | Buy Now |
DISTI #
150-MPLAD36KP30A/TR-ND
|
DigiKey | SURFACE MOUNT 36,000 WATT, TVS, Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.2701 | Buy Now |
DISTI #
MPLAD36KP30A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 30V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP30A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.9900 / $35.8300 | Buy Now |
DISTI #
579-MPLAD36KP30A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ PLAD | 0 |
|
$33.2700 | Order Now |
DISTI #
MPLAD36KP30A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.8300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$30.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.7700 / $87.0100 | Buy Now | |
DISTI #
MPLAD36KP30A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 30V 36kW 2-Pin PLAD Bulk - Tape and Reel (Alt: MPLAD36KP30A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$31.9900 / $35.8300 | Buy Now |
|
NAC | Surface Mount 36,000 Watt, TVS, PLAD, Vwm=30V, Vbr=33.3V, Id=10A, IPP=738A, Vc=48.8V Temp coeff=30, PLAD RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.2100 / $36.5600 | Buy Now |
|
Master Electronics | 0 |
|
$31.7700 / $87.0100 | Buy Now |