Part Details for MPLAD36KP33A by Microchip Technology Inc
Overview of MPLAD36KP33A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD36KP33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ7254
|
Newark | Surface Mount 36,000 Watt, Tvs, Plad, Vwm=33V, Vbr=36.7V, Id=10A, Ipp=676A, Vc=53.3V Temp Coeff=35 Plad Rohs Compliant: Yes |Microchip MPLAD36KP33A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.8400 / $33.1200 | Buy Now |
DISTI #
MPLAD36KP33A-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC PLAD Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1202 | Buy Now |
DISTI #
MPLAD36KP33A
|
Avnet Americas | Diode TVS Single Uni-Direction 33V 36kW 2-Pin PLAD Bulk - Bulk (Alt: MPLAD36KP33A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8400 / $35.6700 | Buy Now |
DISTI #
494-MPLAD36KP33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 36kW Uni-Directional -55C to 150C RoHS: Not Compliant | 0 |
|
$33.1200 | Order Now |
DISTI #
MPLAD36KP33A
|
Microchip Technology Inc | Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
322 Alternates Available |
|
$30.0700 / $35.6700 | Buy Now |
|
Onlinecomponents.com | 322 Factory Stock |
|
$31.6300 / $86.6300 | Buy Now | |
|
Ameya Holding Limited | TVS, 36kW Uni-Dir, -55C to 150C | 93 |
|
RFQ | |
|
NAC | TVS RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.0700 / $36.4000 | Buy Now |
|
Master Electronics | 322 Factory Stock |
|
$31.6300 / $86.6300 | Buy Now |
Part Details for MPLAD36KP33A
MPLAD36KP33A CAD Models
MPLAD36KP33A Part Data Attributes:
|
MPLAD36KP33A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD36KP33A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 36000W, 33V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 36000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MPLAD36KP33A
This table gives cross-reference parts and alternative options found for MPLAD36KP33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD36KP33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXLPLAD36KP33A | Trans Voltage Suppressor Diode, 36000W, 33V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP33A vs MXLPLAD36KP33A |
MXPLAD36KP33A | Trans Voltage Suppressor Diode, 36000W, 33V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP33A vs MXPLAD36KP33A |
MAPLAD36KP33AE3 | Trans Voltage Suppressor Diode, 36000W, 33V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP33A vs MAPLAD36KP33AE3 |
MPLAD36KP33AE3 | Trans Voltage Suppressor Diode, 36000W, 33V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | MPLAD36KP33A vs MPLAD36KP33AE3 |