Part Details for MPLAD7.5KP13A/TR by Microchip Technology Inc
Overview of MPLAD7.5KP13A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPLAD7.5KP13A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7667
|
Newark | 13V, 5%, 8000W, Uni, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MPLAD7.5KP13A/TR RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.2500 / $5.4600 | Buy Now |
DISTI #
150-MPLAD7.5KP13A/TR-ND
|
DigiKey | 13V, 5%, 8000W, UNI, MINI-PLAD, Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4600 | Buy Now |
DISTI #
MPLAD7.5KP13A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 13V 7.5kW 2-Pin mini-PLAD Bag - Tape and Reel (Alt: MPLAD7.5KP13A/TR) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $5.8800 | Buy Now |
DISTI #
579-MPLAD7.5KP13A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13V, 5%, 8000W, uni, mini-PLAD, SMT | 0 |
|
$5.4600 | Order Now |
DISTI #
MPLAD7.5KP13A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.8800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0000 / $5.5900 | Buy Now |
|
NAC | 13V, 5%, 8000W, uni, mini-PLAD, SMT, miniPLAD RoHS: Compliant Min Qty: 59 Package Multiple: 1 | 0 |
|
$5.1200 / $6.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0000 / $5.5900 | Buy Now |