Part Details for MPLAD7.5KP13A by Microchip Technology Inc
Overview of MPLAD7.5KP13A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MPLAD7.5KP13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ0271
|
Newark | 13V, 5%, 8000W, Uni, Mini-Plad, Smt Miniplad Rohs Compliant: Yes |Microchip MPLAD7.5KP13A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 / $5.3000 | Buy Now |
DISTI #
MPLAD7.5KP13A-ND
|
DigiKey | TVS DIODE Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3000 | Buy Now |
DISTI #
MPLAD7.5KP13A
|
Avnet Americas | Diode TVS Single Uni-Direction 13V 7.5kW 2-Pin mini-PLAD Bag - Bulk (Alt: MPLAD7.5KP13A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1100 / $5.7200 | Buy Now |
DISTI #
MPLAD7.5KP13A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 13V 7.5kW 2-Pin mini-PLAD Bag - Tape and Reel (Alt: MPLAD7.5KP13A/TR) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$5.2500 / $5.8800 | Buy Now |
DISTI #
494-MPLAD7.5KP13A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13V, 5%, 8000W, uni, mini-PLAD, SMT RoHS: Not Compliant | 0 |
|
$5.3000 | Order Now |
DISTI #
MPLAD7.5KP13A
|
Microchip Technology Inc | Uni-Directional TVS _ miniPLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.8200 / $5.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6100 / $8.1800 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 61 Package Multiple: 1 | 0 |
|
$4.9900 / $6.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6100 / $8.1800 | Buy Now |
Part Details for MPLAD7.5KP13A
MPLAD7.5KP13A CAD Models
MPLAD7.5KP13A Part Data Attributes
|
MPLAD7.5KP13A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPLAD7.5KP13A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 7500W, 13V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PSSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 7500 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |