Part Details for MPM50011002DT1 by Vishay Intertechnologies
Overview of MPM50011002DT1 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM50011002DT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM50011002DT1
|
Avnet Americas | Res Thin Film NET 5kOhm/10kOhm 0.5% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPM50011002DT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3365 / $1.8865 | Buy Now |
DISTI #
71-MPM5001/1002DT1
|
Mouser Electronics | Resistor Networks & Arrays 5K/10K .5%ABS .1%RATIO RoHS: Not Compliant | 775 |
|
$1.8300 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.4300 | Buy Now |
DISTI #
MPM50011002DT1
|
TTI | Resistor Networks & Arrays 5K/10K .5%ABS .1%RATIO Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.6800 | Buy Now |
DISTI #
MPM50011002DT1
|
Avnet Americas | Res Thin Film NET 5kOhm/10kOhm 0.5% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPM50011002DT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3365 / $1.8865 | Buy Now |
DISTI #
MPM50011002DT1
|
Avnet Americas | Res Thin Film NET 5kOhm/10kOhm 0.5% 1/5W ±25ppm/°C Divider Molded 3-Pin SOT-23 SMD T/R - Tape and Reel (Alt: MPM50011002DT1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.3365 / $1.8865 | Buy Now |
Part Details for MPM50011002DT1
MPM50011002DT1 CAD Models
MPM50011002DT1 Part Data Attributes
|
MPM50011002DT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM50011002DT1
Vishay Intertechnologies
Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 5000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 1.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for MPM50011002DT1
This table gives cross-reference parts and alternative options found for MPM50011002DT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPM50011002DT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPMT50011002DWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002DT1 vs MPMT50011002DWS |
MPMT50011002DWS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002DT1 vs MPMT50011002DWS |
MPM50011002DWS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002DT1 vs MPM50011002DWS |
MPM50011002DTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23 | Vishay Thin Film | MPM50011002DT1 vs MPM50011002DTS |
MPM50011002DTF | Array/Network Resistor, Divider, 0.2W, 5000ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, SOT-23 | Vishay Intertechnologies | MPM50011002DT1 vs MPM50011002DTF |
MPMT50011002DTS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002DT1 vs MPMT50011002DTS |
MPM50011002DTS | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002DT1 vs MPM50011002DTS |
MPMT50011002DT1 | Array/Network Resistor, Divider, Thin Film, 0.2W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, SOT-23 | Vishay Intertechnologies | MPM50011002DT1 vs MPMT50011002DT1 |
MPMT50011002DT0 | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002DT1 vs MPMT50011002DT0 |
MPMT50011002DTS | RESISTOR, NETWORK, FILM, DIVIDER, 0.2 W, SURFACE MOUNT, 0612, SOT-23, ROHS COMPLIANT | Vishay Thin Film | MPM50011002DT1 vs MPMT50011002DTS |