Part Details for MPN3700 by LRC Leshan Radio Co Ltd
Overview of MPN3700 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MPN3700
MPN3700 CAD Models
MPN3700 Part Data Attributes:
|
MPN3700
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MPN3700
LRC Leshan Radio Co Ltd
Pin Diode, 200V V(BR)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MPN3700
This table gives cross-reference parts and alternative options found for MPN3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPN3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPN3700ZL1 | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MPN3700 vs MPN3700ZL1 |
MPN3700RLRA | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MPN3700 vs MPN3700RLRA |
MPN3700RLRE | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RLRE |
MPN3700RLRE | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MPN3700 vs MPN3700RLRE |
MPN3700RLRA | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MPN3700 vs MPN3700RLRA |
MPN3700RL | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RL |
MPN3700RLRE | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MPN3700 vs MPN3700RLRE |
MPN3700RLRF | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MPN3700 vs MPN3700RLRF |
MPN3700RL1 | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MPN3700 vs MPN3700RL1 |
MPN3700RLRF | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RLRF |