Part Details for MPN3700 by Motorola Mobility LLC
Overview of MPN3700 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for MPN3700
MPN3700 CAD Models
MPN3700 Part Data Attributes
|
MPN3700
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPN3700
Motorola Mobility LLC
200V, SILICON, PIN DIODE, TO-92, CASE 182-02, TO-226AC, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-92 | |
Package Description | O-PBCY-T2 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 182-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Capacitance-Nom | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.28 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 150 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for MPN3700
This table gives cross-reference parts and alternative options found for MPN3700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPN3700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPN3700RLRB | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MPN3700 vs MPN3700RLRB |
MPN3700ZL1 | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MPN3700 vs MPN3700ZL1 |
MPN3700RL | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-06, TO-226AC, 2 PIN | onsemi | MPN3700 vs MPN3700RL |
MPN3700RLRE | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RLRE |
MPN3700RLRP | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MPN3700 vs MPN3700RLRP |
MPN3700RLRB | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RLRB |
MPN3700RL | 200V, SILICON, PIN DIODE, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Mobility LLC | MPN3700 vs MPN3700RL |
MPN3700RLRF | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RLRF |
MPN3700RLRP | Pin Diode, 200V V(BR), Silicon, TO-92, PLASTIC, CASE 182-02, TO-226AC, 2 PIN | Motorola Semiconductor Products | MPN3700 vs MPN3700RLRP |
MPN3700G | High Voltage Silicon Pin Diodes, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | MPN3700 vs MPN3700G |