Part Details for MPNY-1000A-9-C by Thomas & Betts
Overview of MPNY-1000A-9-C by Thomas & Betts
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPNY-1000A-9-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P0880
|
Newark | Cable Tie Mount, Catamount, Nylon, Nat, Mount Fixing Type:Adhesive, Mounting Hole Dia:-, Mount Colour:Natural, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:28.58Mm, Width:28.58Mm, Height:5.08Mm, Product Range:-, Colour:Natural Rohs Compliant: Yes |Abb Thomas & Betts MPNY-1000A-9-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7630 / $1.0700 | Buy Now |
|
Onlinecomponents.com | Cable Tie Mounting Base, Natural Nylon 6.6 for Temperatures up to 70 Degrees Celsius |
2617 In Stock |
|
$0.7790 / $1.0170 | Buy Now |
|
Quest Components | CABLE TIE 1 1/8 X 1 1/8" MOUNTING BASE NATURAL NYLON 6.6 ADHESIVE MOUNTING- FOR USE WITH CABLE TIES UP TO 50 LBS. | 100 |
|
$0.3987 / $0.8544 | Buy Now |
DISTI #
1697609
|
element14 Asia-Pacific | CABLE TIE MOUNT, CATAMOUNT, NYLON, NAT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6659 / $0.8112 | Buy Now |
DISTI #
1697609
|
Farnell | CABLE TIE MOUNT, CATAMOUNT, NYLON, NAT RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 5 Days Container: Each | 0 |
|
$0.8162 / $1.1494 | Buy Now |
|
Master Electronics | Cable Tie Mounting Base, Natural Nylon 6.6 for Temperatures up to 70 Degrees Celsius |
2617 In Stock |
|
$0.7790 / $1.0170 | Buy Now |
DISTI #
407-088
|
TestEquity LLC | Thomas & Betts MPNY-1000A-9-C Cable Tie, Adhesive Backed, 0.07" H, Natural, 100/Pkg | 0 |
|
$67.8000 | Buy Now |
Part Details for MPNY-1000A-9-C
MPNY-1000A-9-C CAD Models
MPNY-1000A-9-C Part Data Attributes:
|
MPNY-1000A-9-C
Thomas & Betts
Buy Now
|
Compare Parts:
MPNY-1000A-9-C
Thomas & Betts
|
Samacsys Manufacturer | THOMAS & BETTS |