There are no models available for this part yet.
Overview of MPP404J2A07AJ225A0 by KNSCHA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPP404J2A07AJ225A0 by KNSCHA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 400nF -40+105 5% 100V PluginP7.5mm Polypropylene Film Capacitors (CBB) ROHS | 407 |
|
$0.0520 / $0.0967 | Buy Now |