Part Details for MPQ2013AGG-33-AEC1-Z by Monolithic Power Systems
Overview of MPQ2013AGG-33-AEC1-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MPQ2013AGG-33-AEC1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ2013AGG-33-AEC1-Z-ND
|
DigiKey | IC REG LINEAR 3.3V 150MA 6QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7448 / $0.7571 | Buy Now |
DISTI #
MPQ2013AGG-33-AEC1
|
Avnet Americas | 40V,150mA,Low Quiescent Current Linear Regulator - Tape and Reel (Alt: MPQ2013AGG-33-AEC1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
946-PQ2013AGG33AEC1Z
|
Mouser Electronics | LDO Voltage Regulators 40V,150mA,Low Quiescent Current Linear Regulator RoHS: Compliant | 0 |
|
$0.7440 / $0.7570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.7180 | Buy Now |
DISTI #
MPQ2013AGG-33-AEC1-Z
|
Avnet Silica | (Alt: MPQ2013AGG-33-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ2013AGG-33-AEC1-Z
MPQ2013AGG-33-AEC1-Z CAD Models
MPQ2013AGG-33-AEC1-Z Part Data Attributes:
|
MPQ2013AGG-33-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2013AGG-33-AEC1-Z
Monolithic Power Systems
Fixed/Adjustable Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 2 mm | |
Line Regulation-Max | 0.061875% | |
Load Regulation-Max | 0.098934% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.432 V | |
Output Voltage1-Min | 3.168 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.07,26 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 2 mm |
Alternate Parts for MPQ2013AGG-33-AEC1-Z
This table gives cross-reference parts and alternative options found for MPQ2013AGG-33-AEC1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2013AGG-33-AEC1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLS810A1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | MPQ2013AGG-33-AEC1-Z vs TLS810A1LDV33 |
TPS7B8133DRVR | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | MPQ2013AGG-33-AEC1-Z vs TPS7B8133DRVR |
TPS7B8133QDGNRQ1 | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150 | Texas Instruments | MPQ2013AGG-33-AEC1-Z vs TPS7B8133QDGNRQ1 |
NCP730BMT330TBG | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 HZ, WDFN6 2x2, 3000-REEL | onsemi | MPQ2013AGG-33-AEC1-Z vs NCP730BMT330TBG |
MPQ2013AGG-33-Z | Fixed/Adjustable Positive LDO Regulator, | Monolithic Power Systems | MPQ2013AGG-33-AEC1-Z vs MPQ2013AGG-33-Z |
TLS810B1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | MPQ2013AGG-33-AEC1-Z vs TLS810B1LDV33 |
NCV8668ABPD33R2G | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | onsemi | MPQ2013AGG-33-AEC1-Z vs NCV8668ABPD33R2G |
TLS805B1LDV33 | Fixed Positive LDO Regulator, | Infineon Technologies AG | MPQ2013AGG-33-AEC1-Z vs TLS805B1LDV33 |