-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Switching Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPQ2166GDE-AEC1-ZTR-ND
|
DigiKey | IC REG BUCK ADJ 2A/2A DL 18QFN Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0426 | Buy Now |
DISTI #
MPQ2166GDE-AEC1-Z
|
Avnet Americas | Converter DC-DC Dual Step Down 2.7V to 6V 18-Pin QFN T/R - Tape and Reel (Alt: MPQ2166GDE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2120 / $2.8440 | Buy Now |
DISTI #
946-MPQ2166GDEAEC1-Z
|
Mouser Electronics | Switching Voltage Regulators Automotive Grade. WF package, 6V, Dual 2A/2A or 3A/1A,Low Quiescent Current,Synchronous Buck RoHS: Compliant | 0 |
|
$2.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9800 | Buy Now |
DISTI #
MPQ2166GDE-AEC1-Z
|
Avnet Americas | Converter DC-DC Dual Step Down 2.7V to 6V 18-Pin QFN T/R - Tape and Reel (Alt: MPQ2166GDE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$2.2120 / $2.8440 | Buy Now |
DISTI #
MPQ2166GDE-AEC1-Z
|
Avnet Silica | Converter DC-DC Dual Step Down 2.7V to 6V 18-Pin QFN T/R (Alt: MPQ2166GDE-AEC1-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 4 Days | Silica - 35000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/EnclosureQFN-18 | 950 |
|
$2.9089 / $4.7250 | Buy Now |
|
LCSC | Step-down type Adjustable 2.7V6V 600mV5.5V QFN-18(2x3) DC-DC Converters ROHS | 10 |
|
$3.7284 / $3.9332 | Buy Now |
|
New Advantage Corporation | AUTOMOTIVE GRADE. WF PACKAGE, 6V, DUAL 2A/2A OR 3A/1A,LOW QUIESCENT CURRENT RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 35000 |
|
$2.8200 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPQ2166GDE-AEC1-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2166GDE-AEC1-Z
Monolithic Power Systems
Dual Switching Controller,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VQCCN, LCC18,.08X.12,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N18 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC18,.08X.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MPQ2166GDE-AEC1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2166GDE-AEC1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2166GD-Z | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GDE-AEC1-Z vs MPQ2166GD-Z |
MPQ2166GD-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GDE-AEC1-Z vs MPQ2166GD-AEC1-Z |