Part Details for MPQ2166GDE-AEC1 by Monolithic Power Systems
Overview of MPQ2166GDE-AEC1 by Monolithic Power Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPQ2166GDE-AEC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Automotive Grade. WF package, 6V, Dual 2A/2A or 3A/1A,Low Quiescent Current,Synchronous Buck Min Qty: 1 | 0 |
|
$2.3100 / $2.8800 | Buy Now |
Part Details for MPQ2166GDE-AEC1
MPQ2166GDE-AEC1 CAD Models
MPQ2166GDE-AEC1 Part Data Attributes:
|
MPQ2166GDE-AEC1
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ2166GDE-AEC1
Monolithic Power Systems
Dual Switching Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N18 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC18,.08X.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.08 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for MPQ2166GDE-AEC1
This table gives cross-reference parts and alternative options found for MPQ2166GDE-AEC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ2166GDE-AEC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ2166GD | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GDE-AEC1 vs MPQ2166GD |
MPQ2166GDE-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GDE-AEC1 vs MPQ2166GDE-AEC1-Z |
MPQ2166GD-AEC1-Z | Dual Switching Controller, | Monolithic Power Systems | MPQ2166GDE-AEC1 vs MPQ2166GD-AEC1-Z |