Part Details for MPQ4561DQ-LF-Z by Monolithic Power Systems
Overview of MPQ4561DQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPQ4561DQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPQ4561DQ-LF-Z-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10QFN Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MPQ4561DQ-LF-Z
|
Avnet Americas | 1.5A, 2MHz, 55V Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4561DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
|
Future Electronics | Industrial Grade, 1.5A, 2MHz, 55V Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$2.5100 | Buy Now |
DISTI #
MPQ4561DQ-LF-Z
|
Avnet Americas | 1.5A, 2MHz, 55V Step-Down Converter, Industrial - Tape and Reel (Alt: MPQ4561DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.9880 / $2.5560 | Buy Now |
DISTI #
MPQ4561DQ-LF-Z
|
Avnet Silica | 1.5A, 2MHz, 55V Step-Down Converter, Industrial (Alt: MPQ4561DQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPQ4561DQ-LF-Z
MPQ4561DQ-LF-Z CAD Models
MPQ4561DQ-LF-Z Part Data Attributes:
|
MPQ4561DQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPQ4561DQ-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | HVSON, SOLCC10,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8V TO 52V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 3.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MPQ4561DQ-LF-Z
This table gives cross-reference parts and alternative options found for MPQ4561DQ-LF-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPQ4561DQ-LF-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ4561DQ-AEC1-LF-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MPQ4561DQ-LF-Z vs MPQ4561DQ-AEC1-LF-Z |
MPQ4561DQ-AEC1-LF | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | MPQ4561DQ-LF-Z vs MPQ4561DQ-AEC1-LF |
MPQ4561DQ-AEC-Z | Switching Regulator, | Monolithic Power Systems | MPQ4561DQ-LF-Z vs MPQ4561DQ-AEC-Z |
MPQ4561DQ-LF | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10 | Monolithic Power Systems | MPQ4561DQ-LF-Z vs MPQ4561DQ-LF |