Part Details for MPR1348FPXXXZ01A by OmniOn Power Inc
Overview of MPR1348FPXXXZ01A by OmniOn Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR1348FPXXXZ01A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR1348FPXXXZ01A
|
Avnet Americas | 1350W, 48Vout (configurable as +48V or -48V) - Bulk (Alt: MPR1348FPXXXZ01A) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$493.1410 / $563.0350 | Buy Now |
DISTI #
894-MPR1348FPXXXZ01A
|
Mouser Electronics | Rack Mount Power Supplies 1350W, 48Vout (configurable as +48V or -48V) RoHS: Compliant | 0 |
|
$533.3000 | Order Now |
DISTI #
MPR1348FPXXXZ01A
|
Avnet Americas | 1350W, 48Vout (configurable as +48V or -48V) - Bulk (Alt: MPR1348FPXXXZ01A) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$493.1410 / $563.0350 | Buy Now |