There are no models available for this part yet.
Overview of MPR24000E1202BC100 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MPR24000E1202BC100 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
594-MPR24000E1202BC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MPR24-25 0.1% C1 12K | 0 |
|
$0.6480 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6920 | Buy Now | ||
DISTI #
MPR24000E1202BC100
|
Avnet Abacus | Resistor, 12 kOhm, � 0.1%, 250 mW, Axial Leaded, Thin Film, High Precision (Alt: MPR24000E1202BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |