Part Details for MPR24000E1402BC100 by Vishay Intertechnologies
Overview of MPR24000E1402BC100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR24000E1402BC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MPR24000E1402BC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MPR24-25 0.1% C1 14K | 0 |
|
$0.6480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.6920 | Buy Now |
DISTI #
MPR24000E1109BC100
|
Avnet Abacus | Res Thin Film 10 Ohm 0.1% 1/4W �25ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: MPR24000E1109BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MPR24000E1402BC100
|
Avnet Abacus | Res Thin Film 10 Ohm 0.1% 1/4W �25ppm/�C Conformal AXL Thru-Hole Ammo Pack (Alt: MPR24000E1402BC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |