Part Details for MPR24000E3321DC100 by Vishay Intertechnologies
Overview of MPR24000E3321DC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR24000E3321DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MPR24000E3321DC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MPR24-25 0.5% C1 3K32 | 0 |
|
$0.4560 / $1.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks | 0 |
|
$0.4870 | Buy Now |
DISTI #
MPR24000E3321DC100
|
Avnet Abacus | Resistor, 3.32 kOhm, � 0.5%, 250 mW, Axial Leaded, Thin Film, High Precision (Alt: MPR24000E3321DC100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |