There are no models available for this part yet.
Overview of MPR3HDL by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPR3HDL by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06W2915
|
Newark | Standard Metal Panel Mount Indicators, Recessed, 2 Leaded, 3Mm He Red Led W\\ Diffused Lens, Low Current/Bag |Bivar MPR3HDL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 / $1.3500 | Buy Now | |
DISTI #
MPR3HDL-ND
|
DigiKey | IND METAL PNL 3MM HER DIFF Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4999 | Buy Now | |
DISTI #
749-MPR3HDL
|
Mouser Electronics | LED Panel Mount Indicators Standard Metal Panel Mount Indicators, Recessed, 2 Leaded, 3mm HE Red LED with Diffused Lens, Low Current. RoHS: Compliant | 0 |
|
$1.3600 / $2.9200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.1200 | Buy Now |
CAD Models for MPR3HDL by Bivar Inc
Part Data Attributes for MPR3HDL by Bivar Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|