Part Details for MPR3HDLW6.0 by Bivar Inc
Overview of MPR3HDLW6.0 by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR3HDLW6.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPR3HDLW6.0-ND
|
DigiKey | LED PANEL INDICATOR RED 2V Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4025 | Buy Now |
DISTI #
749-MPR3HDLW6.0
|
Mouser Electronics | LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 2 Leaded, 3mm HE Red LED with Diffused Lens, 12 In. Wire, No Connector. RoHS: Compliant | 0 |
|
$2.3500 / $4.1500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$1.8500 | Buy Now |
Part Details for MPR3HDLW6.0
MPR3HDLW6.0 CAD Models
MPR3HDLW6.0 Part Data Attributes
|
MPR3HDLW6.0
Bivar Inc
Buy Now
Datasheet
|
Compare Parts:
MPR3HDLW6.0
Bivar Inc
LED PANEL INDICATOR RED 2V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BIVAR INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Bivar | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3 mm | |
Packing Method | BULK | |
Peak Wavelength | 625 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 35 deg |