MPR3HDW6.0-CC
Bivar Inc
Description: LED PANEL INDICATOR RED 2V

Overview of MPR3HDW6.0-CC by Bivar Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MPR3HDW6.0-CC by Bivar Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MPR3HDW6.0-CC-ND
DigiKey LED PANEL INDICATOR RED 2V Min Qty: 100 Lead time: 12 Weeks Container: Bag Temporarily Out of Stock
  • 100 $2.9776
$2.9776 Buy Now
DISTI # 749-MPR3HDW6.0-CC
Mouser Electronics LED Panel Mount Indicators Standard Metal Panel Mount Indicators, 3mm HE Red LED with Diffused Lens, 6 In. Wire, .100 Connector. RoHS: Compliant 0
  • 1,000 $1.7800
  • 2,500 $1.7100
$1.7100 / $1.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks 0
  • 100 $2.2900
$2.2900 Buy Now

CAD Models for MPR3HDW6.0-CC by Bivar Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPR3HDW6.0-CC by Bivar Inc

MPR3HDW6.0-CC
Bivar Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BIVAR INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Bivar
Color
HIGH EFFICIENCY RED
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
DIFFUSED
Luminous Intensity-Nom
30.0 mcd
Mounting Feature
SOCKET MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
179.2 mm
Packing Method
BULK
Peak Wavelength
635 nm
Reverse Voltage-Max
5 V
Shape
ROUND
Size
3 mm
Surface Mount
NO
T-code
T-1
Viewing Angle
45 deg
Want to compare parts?
  1. MPR3HDW6.0-CC
    Bivar Inc
    LED PANEL INDICATOR RED 2V
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPR3HDW6.0-CC by Bivar Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPR3HDW6.0-CC by Bivar Inc

Select Manufacturer
Which Manufacturer of MPR3HDW6.0-CC would you like to use for your alert(s)?
  • Please alert me when MPR3HDW6.0-CC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPR3HDW6.0-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPR3HDW6.0-CC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPR3HDW6.0-CC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPR3HDW6.0-CC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPR3HDW6.0-CC by Bivar Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: