Part Details for MPR5YDW12.0 by Bivar Inc
Overview of MPR5YDW12.0 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPR5YDW12.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W0141
|
Newark | Panel Mount Indicator, Led, 8Mm, Yellow, 2V, Led Color:Yellow, Operating Voltage:2Vdc, Mounting Hole Dia:8Mm, Forward Current If:30Ma, Luminous Intensity:25Mcd, Ip/Nema Rating:Not Rated, Product Range:Mpc Series, Forward Voltage:2Vrohs Compliant: Yes |Bivar MPR5YDW12.0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $2.6400 | Buy Now |
DISTI #
492-1577-ND
|
DigiKey | LED PANEL INDICATOR YLW 2V Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.8521 / $4.4000 | Buy Now |
DISTI #
749-MPR5YDW12.0
|
Mouser Electronics | LED Panel Mount Indicators 5mm Ylw Dif 12in Mtl Panel Mnt Ind. RoHS: Compliant | 0 |
|
$1.8800 / $4.3000 | Order Now |
DISTI #
70535487
|
RS | Pnl-Mnt Indicators,5mm Yellow LED w/Diffused Lens,12in. Wire, No Connector | Bivar Inc. MPR5YDW12.0 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4100 / $2.5300 | RFQ |
|
Future Electronics | Panel Mount LED Assembly 5mm Yellow LED w\ Diffused Lens 12 In Wire No Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$2.1000 / $2.2300 | Buy Now |