There are no models available for this part yet.
Overview of MPSS-06-14-L-14.00-SR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPSS-06-14-L-14.00-SR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MPSS-06-14-L-14.00-SR-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A POWER CA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8500 | Buy Now | |
DISTI #
MPSS-06-14-L-14.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.356m 14AWG 6POS Power RCP - Bulk (Alt: MPSS-06-14-L-14.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.0500 / $14.8500 | Buy Now | |
DISTI #
200-MPSS0614L14.00SR
|
Mouser Electronics | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket | 0 |
|
$7.4600 / $14.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4900 / $19.8700 | Buy Now | ||
DISTI #
000000000005901652
|
Sager | Rectangular Cable Assemblies 5.00 mm PowerStrip/30 A Power Cable Assembly, Socket Min Qty: 1 | 0 |
|
$10.3300 / $14.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.4900 / $19.8700 | Buy Now | ||
DISTI #
5cd902a1cd7c1c4c38572125
|
Samtec | 5.00 mm PowerStrip™/30 A Power Cable Assembly, Socket RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Layer | 0 |
|
$7.4610 / $14.8530 | Buy Now |
CAD Models for MPSS-06-14-L-14.00-SR by Samtec Inc
Part Data Attributes for MPSS-06-14-L-14.00-SR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
GOLD (10)
|
Contact Finish Termination
|
TIN
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for MPSS-06-14-L-14.00-SR
This table gives cross-reference parts and alternative options found for MPSS-06-14-L-14.00-SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPSS-06-14-L-14.00-SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-480697-2 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | TE Connectivity | MPSS-06-14-L-14.00-SR vs 1-480697-2 |
UPS-06-01-01-L-RA | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-01-01-L-RA |
IPD1-03-D-K-R | Rectangular Power Connector, 6 Contact(s), Female | Samtec Inc | MPSS-06-14-L-14.00-SR vs IPD1-03-D-K-R |
UPS-06-07.0-02-L-V-LC | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-07.0-02-L-V-LC |
UPS-06-01-01-T-RA | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-01-01-T-RA |
UPS-06-01-02-L-RA | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-01-02-L-RA |
UPS-06-01-02-T-RA | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-01-02-T-RA |
2-1103635-3 | Rectangular Power Connector, 6 Contact(s), Female, Screw Terminal | TE Connectivity | MPSS-06-14-L-14.00-SR vs 2-1103635-3 |
UPS-06-04.0-01-L-V-TR | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-04.0-01-L-V-TR |
UPS-06-07.0-02-L-V | Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal | Samtec Inc | MPSS-06-14-L-14.00-SR vs UPS-06-07.0-02-L-V |