-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8736
|
Newark | 5.00 Mm Powerstrip /30 A Dual Blade Terminal Strip Rohs Compliant: Yes |Samtec MPT-08-6.30-01-T-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $8.9500 | Buy Now |
DISTI #
SAM16017-ND
|
DigiKey | CONN HDR 8POS 5.00MM PCB SLDR Min Qty: 1 Lead time: 6 Weeks Container: Tray |
40 In Stock |
|
$4.3625 / $5.2100 | Buy Now |
DISTI #
MPT-08-6.30-01-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 8 POS Solder ST Thru-Hole 48 Terminal 1 Port - Trays (Alt: MPT-08-6.30-01-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 5 Days Container: Tray | 0 |
|
$3.4700 / $5.2100 | Buy Now |
DISTI #
MPT-08-6.30-01-T-V
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 8 POS Solder ST Thru-Hole 48 Terminal 1 Port - Trays (Alt: MPT-08-6.30-01-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$3.7200 / $5.5400 | Buy Now |
DISTI #
200-MPT086.3001TV
|
Mouser Electronics | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip RoHS: Compliant | 46 |
|
$2.7600 / $5.2100 | Buy Now |
|
Onlinecomponents.com | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant |
30 In Stock |
|
$4.4800 / $8.2700 | Buy Now |
DISTI #
000000000002523552
|
Sager | Power to the Board 5.00 mm PowerStrip/30 A Dual Blade Terminal Strip Min Qty: 1 | 0 |
|
$3.2300 / $5.2100 | Buy Now |
DISTI #
MPT-08-6.30-01-T-V
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 8 POS Solder ST Thru-Hole 48 Terminal 1 Port (Alt: MPT-08-6.30-01-T-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant |
30 In Stock |
|
$4.4800 / $8.2700 | Buy Now |
DISTI #
5cd9034fcd7c1c4c3857e983
|
Samtec | 5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tray | 0 |
|
$2.2900 / $5.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPT-08-6.30-01-T-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-08-6.30-01-T-V
Samtec Inc
8 CONTACT(S), MALE, POWER CONNECTOR, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POWER STRIP25, POLARIZED | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for MPT-08-6.30-01-T-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-08-6.30-01-T-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
45280-0801 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 45280-0801 |
IPL1-104-02-S-D-K | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Samtec Inc | MPT-08-6.30-01-T-V vs IPL1-104-02-S-D-K |
43045-0805 | Rectangular Power Connector, 8 Contact(s), Male, Surface Mount Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 43045-0805 |
1-178317-2 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | MPT-08-6.30-01-T-V vs 1-178317-2 |
71231-0314 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 71231-0314 |
43810-0278 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 43810-0278 |
43810-0267 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 43810-0267 |
71231-0214 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 71231-0214 |
71231-0114 | Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle | Molex | MPT-08-6.30-01-T-V vs 71231-0114 |
78347-2021 | Rectangular Power Connector, 8 Contact(s), Male, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | MPT-08-6.30-01-T-V vs 78347-2021 |