Part Details for MPT-10/TR by Microchip Technology Inc
Overview of MPT-10/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-10/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7672
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip MPT-10/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$20.3900 / $21.2300 | Buy Now |
DISTI #
150-MPT-10/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.2301 | Buy Now |
DISTI #
MPT-10/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 10V 1.5kW 2-Pin DO-13 T/R - Tape and Reel (Alt: MPT-10/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.3900 / $22.8600 | Buy Now |
DISTI #
579-MPT-10/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13 | 0 |
|
$21.2300 | Order Now |
DISTI #
MPT-10/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.8600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.2200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$20.2700 / $42.4600 | Buy Now | |
DISTI #
MPT-10/TR
|
Avnet Americas | Diode TVS Single Uni-Directional 10V 1.5kW 2-Pin DO-13 T/R - Tape and Reel (Alt: MPT-10/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$20.3900 / $22.8600 | Buy Now |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.9100 / $23.3300 | Buy Now |
|
Master Electronics | 0 |
|
$20.2700 / $42.4600 | Buy Now |
Part Details for MPT-10/TR
MPT-10/TR CAD Models
MPT-10/TR Part Data Attributes:
|
MPT-10/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-10/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Min | 11.7 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 14.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 10 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |