Part Details for MPT-18 by Microchip Technology Inc
Overview of MPT-18 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7683
|
Newark | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip MPT-18 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2500 / $21.0500 | Buy Now |
DISTI #
MPT-18
|
Avnet Americas | Diode TVS Single Uni-Directional 18V 1.5kW 2-Pin DO-13 - Bulk (Alt: MPT-18) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2500 / $22.6700 | Buy Now |
DISTI #
494-MPT-18
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$21.0500 | Order Now |
DISTI #
MPT-18
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$19.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1100 / $42.1200 | Buy Now |
|
NAC | Uni-Directional TVS, DO-13 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.7600 / $23.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1100 / $42.1200 | Buy Now |
Part Details for MPT-18
MPT-18 CAD Models
MPT-18 Part Data Attributes
|
MPT-18
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPT-18
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Min | 21.2 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 25.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-61000-4-2,4-4,4-5 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 18 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MPT-18
This table gives cross-reference parts and alternative options found for MPT-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICT-18 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | MPT-18 vs ICT-18 |
1N6361 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, | Semicon Components Inc | MPT-18 vs 1N6361 |
MPT-18 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Littelfuse Inc | MPT-18 vs MPT-18 |
1N6361 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | MPT-18 vs 1N6361 |
1N6361 | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, | Crydom Inc | MPT-18 vs 1N6361 |