Part Details for MPT-36 by Microsemi Corporation
Overview of MPT-36 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MPT-36-ND
|
DigiKey | TVS DIODE 36VWM 54.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0501 | Buy Now |
Part Details for MPT-36
MPT-36 CAD Models
MPT-36 Part Data Attributes
|
MPT-36
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MPT-36
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-13 | |
Package Description | DO-13, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for MPT-36
This table gives cross-reference parts and alternative options found for MPT-36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPT-36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPT-36E3 | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL, DO-13, 2 PIN | Microsemi Corporation | MPT-36 vs MPT-36E3 |