Part Details for MPT35C470RF by TE Connectivity
Overview of MPT35C470RF by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPT35C470RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7284
|
Newark | Res, 470R, 35W, To-220, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity MPT35C470RF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $7.2700 | Buy Now |
DISTI #
1712-MPT35C470RF-ND
|
DigiKey | RES 470 OHM 1% 35W TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
493 In Stock |
|
$5.2495 / $7.7700 | Buy Now |
DISTI #
6-2176430-4
|
Avnet Americas | Resistor, 470 Ohm, ± 1%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 6-2176430-4) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.9065 / $5.9044 | Buy Now |
DISTI #
279-MPT35C470RF
|
Mouser Electronics | Thick Film Resistors - Through Hole MPT35 470R 1% RoHS: Compliant | 500 |
|
$5.1900 / $7.7700 | Buy Now |
|
Onlinecomponents.com | MPT35 470R 1% | 0 |
|
$5.1600 / $10.8100 | Buy Now |
DISTI #
6-2176430-4
|
Avnet Americas | Resistor, 470 Ohm, ± 1%, 35 W, TO-220, Thick Film, Power - Rail/Tube (Alt: 6-2176430-4) Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$4.9065 / $5.9044 | Buy Now |
DISTI #
3350947
|
element14 Asia-Pacific | RES, 470R, 35W, TO-220, THICK FILM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.3797 / $8.2100 | Buy Now |
DISTI #
3350947
|
Farnell | RES, 470R, 35W, TO-220, THICK FILM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 3 Days Container: Each | 0 |
|
$5.2232 / $8.5002 | Buy Now |
|
Master Electronics | MPT35 470R 1% | 0 |
|
$5.1600 / $10.8100 | Buy Now |
Part Details for MPT35C470RF
MPT35C470RF CAD Models
MPT35C470RF Part Data Attributes:
|
MPT35C470RF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MPT35C470RF
TE Connectivity
Fixed Resistor, Thick Film, 35W, 470ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, 4017
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | TO220 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FREE AIR POWER: 2.5W | |
Construction | TO-220 | |
Lead Length | 13.7 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 14.75 mm | |
Package Length | 10.16 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.44 mm | |
Packing Method | TUBE | |
Physical Dimension | 10.16mm x 15mm x 4.6mm | |
Rated Power Dissipation (P) | 35 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4017 | |
Surface Mount | NO | |
Technology | THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |