Filter Your Search
1 - 1 of 1 results
|
MPT35C470RF
TE Connectivity
|
$5.6550 | Yes | Active | 470 Ω | 1 % | 35 W | 4017 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | THICK FILM | FREE AIR POWER: 2.5W | NO | 350 V | 150 °C | -65 °C | TO-220 | 2 | RECTANGULAR PACKAGE | TUBE | WIRE | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | 10.16mm x 15mm x 4.6mm | TE CONNECTIVITY LTD | TO220 | unknown | TE Connectivity |