Part Details for MPTC-02-24-02-01-01-T-RA-LC by Samtec Inc
Overview of MPTC-02-24-02-01-01-T-RA-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTC-02-24-02-01-01-T-RA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MPTC-02-24-02-01-01-T-RA-LC-ND
|
DigiKey | 5.00 MM POWERSTRIP/30 A SIGNAL/P Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3400 | Buy Now |
DISTI #
MPTC-02-24-02-01-0
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 4Power/24Signal POS Solder RA Thru-Hole 48 Terminal 1 Port - Trays (Alt: MPTC-02-24-02-01-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Tray | 0 |
|
$3.5600 / $5.1500 | Buy Now |
DISTI #
200-MPTC0224211TRALC
|
Mouser Electronics | Heavy Duty Power Connectors 5.00 mm PowerStrip/30 A Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$3.0000 / $5.1500 | Order Now |
DISTI #
MPTC-02-24-02-01-0
|
Avnet Americas | Conn Mini-Power Terminal Strip HDR 4Power/24Signal POS Solder RA Thru-Hole 48 Terminal 1 Port - Trays (Alt: MPTC-02-24-02-01-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Tray | 0 |
|
$3.5600 / $5.1500 | Buy Now |
DISTI #
MPTC-02-24-02-01-01-T-RA-LC
|
Avnet Abacus | Conn Mini-Power Terminal Strip HDR 4Power/24Signal POS Solder RA Thru-Hole 48 Terminal 1 Port (Alt: MPTC-02-24-02-01-01-T-RA-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd9034ccd7c1c4c3857e6c6
|
Samtec | 5.00 mm PowerStrip™/30 A Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.6300 / $5.1500 | Buy Now |
Part Details for MPTC-02-24-02-01-01-T-RA-LC
MPTC-02-24-02-01-01-T-RA-LC CAD Models
MPTC-02-24-02-01-01-T-RA-LC Part Data Attributes:
|
MPTC-02-24-02-01-01-T-RA-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPTC-02-24-02-01-01-T-RA-LC
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.49 inch | |
Body Depth | 0.618 inch | |
Body Length | 1.781 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.107 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for MPTC-02-24-02-01-01-T-RA-LC
This table gives cross-reference parts and alternative options found for MPTC-02-24-02-01-01-T-RA-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPTC-02-24-02-01-01-T-RA-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87631-8004 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Molex | MPTC-02-24-02-01-01-T-RA-LC vs 87631-8004 |
HPMC-112-02-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs HPMC-112-02-L-D-04 |
HPMC-112-01-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs HPMC-112-01-L-D-04 |
HPMC-112-04-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs HPMC-112-04-L-D-04 |
MIP28W12M00830/AA | Rectangular Power Connector, 28 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Positronic | MPTC-02-24-02-01-01-T-RA-LC vs MIP28W12M00830/AA |
HPMC-112-03-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs HPMC-112-03-T-D-04 |
HPMC-112-03-TM-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs HPMC-112-03-TM-D-04 |
PCT2-113-03-F-D-02 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs PCT2-113-03-F-D-02 |
MPTC-02-24-02-01-01-L-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs MPTC-02-24-02-01-01-L-RA |
PCT2-112-03-F-D-04-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-24-02-01-01-T-RA-LC vs PCT2-112-03-F-D-04-RA |