-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, BARREL, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9871
|
Newark | Pressure Sensor, 0 To 200Kpa, Sip-4, Pressure Type:Differential, Sensitivity, V/P:0.2Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:200Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case Style:Sip, Msl:- Rohs Compliant: Yes |Nxp MPX2200DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$16.5700 / $23.2000 | Buy Now |
DISTI #
29X1647
|
Newark | Pressure Sensor, Differential, 0.2 Mv/Kpa, 0 Kpa, 200 Kpa, 10 V, 16 V Rohs Compliant: Yes |Nxp MPX2200DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1189 |
|
$16.5700 / $23.2000 | Buy Now |
DISTI #
MPX2200DP-ND
|
DigiKey | SENSOR 29.01PSID 0.19" .04V Min Qty: 1 Lead time: 39 Weeks Container: Tray |
200 In Stock |
|
$14.8700 / $22.3100 | Buy Now |
DISTI #
MPX2200DP
|
Avnet Americas | Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX2200DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0402 / $15.0383 | Buy Now |
DISTI #
841-MPX2200DP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 200KPA RoHS: Compliant | 0 |
|
$14.8700 / $22.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 20 Container: Tray | 0Tray |
|
$14.7500 / $15.1300 | Buy Now |
DISTI #
MPX2200DP
|
Avnet Americas | Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX2200DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0402 / $15.0383 | Buy Now |
DISTI #
MPX2200DP
|
Avnet Americas | Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344C-01 Tray - Trays (Alt: MPX2200DP) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$13.0402 / $15.0383 | Buy Now |
DISTI #
MPX2200DP
|
Avnet Silica | Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344C-01 Tray (Alt: MPX2200DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPX2200DP
|
EBV Elektronik | Pressure Sensor 0kPa to 200kPa Differential 4-Pin Case 344C-01 Tray (Alt: MPX2200DP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 5 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2200DP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2200DP
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-29Psi, 0-40mV, BARREL, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNBODY PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 17.78 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 15.56 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | BARREL | |
Port Type | BARBED | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPX2200DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2200DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX2200DP | Pressure Sensor, 10V, 0/200kPa, Sensor 4, Port,Tray | Freescale Semiconductor | MPX2200DP vs MPX2200DP |