Part Details for MPXH6250A6U by Motorola Mobility LLC
Overview of MPXH6250A6U by Motorola Mobility LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXH6250A6U
MPXH6250A6U CAD Models
MPXH6250A6U Part Data Attributes
|
MPXH6250A6U
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXH6250A6U
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.5%, 0.20-4.90V, SQUARE, SURFACE MOUNT, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 36.25 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.46 V | |
Supply Voltage-Min | 4.74 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXH6250A6U
This table gives cross-reference parts and alternative options found for MPXH6250A6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXH6250A6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXH6250A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.9-36.25Psi, 1.5%, 0.20-4.90V, SQUARE, SURFACE MOUNT, SO-8 | Motorola Mobility LLC | MPXH6250A6U vs MPXH6250A6T1 |
MPXH6250A6U | Pressure Sensor, 5V, 20/250kPa, SOP 8, Rail | Freescale Semiconductor | MPXH6250A6U vs MPXH6250A6U |
MPXH6250A6T1 | Pressure Sensor, 5V, 20/250kPa, SOP 8, Reel | Freescale Semiconductor | MPXH6250A6U vs MPXH6250A6T1 |
MPXH6250A6T1 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 3-36Psi, 1.5%, 0.30-4.90V, SQUARE, SURFACE MOUNT | NXP Semiconductors | MPXH6250A6U vs MPXH6250A6T1 |