-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 482A-01, SMT-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, RECTANGULAR, THROUGH HOLE MOUNT | 2 |
|
$15.2344 | Buy Now |
|
Quest Components | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, RECTANGULAR, THROUGH HOLE MOUNT | 64 |
|
$20.4000 / $24.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5100GC6U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV5100GC6U
Freescale Semiconductor
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, SQUARE, SURFACE MOUNT, CASE 482A-01, SMT-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CASE 482A-01, SMT-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 45 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 10.66 mm | |
Body Height | 6.6 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5100GC6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5100GC6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV5100GC6U | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 2.5%, 0.20-4.70V, RECTANGULAR, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-8 | Motorola Mobility LLC | MPXV5100GC6U vs MPXV5100GC6U |